text.skipToContent text.skipToNavigation

Manufacturer Part #

BD-06BMMA-LL7001

CERES FIELD INSTALLABLE STANDARD 6P M CONNECTOR M PIN LOCK SOLDER

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Amphenol LTW BD-06BMMA-LL7001 - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Receptacle
No of Positions: 6
Mating Type: Bayonet
Termination: Solder Cup
IP Rating: IP67
Material: Nylon
Voltage Rating: 250V
Current Rating: 5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.11
USD
Quantity
Web Price
1
$5.11
15
$4.88
40
$4.75
100
$4.64
250+
$4.39
Product Variant Information section