text.skipToContent text.skipToNavigation

Manufacturer Part #

SSHL-003T-P0.2

SHL Series 1 mm 32-28 AWG Crimp Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2247
Product Specification Section
JST SSHL-003T-P0.2 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Crimp Terminal
Insulation Resistance: 100MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
41,000
USA:
41,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
41000
Multiple Of:
41000
Total
$1,258.70
USD
Quantity
Web Price
41,000+
$0.0307
Product Variant Information section