Manufacturer Part #
RTS010DCG
Ecomate® Aquarius™ Series Theroplastic Shell Size 10 Plug Dust Cap
Product Specification Section
Amphenol Sine Systems RTS010DCG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Sine Systems RTS010DCG - Technical Attributes
Attributes Table
Type: | Accessory |
Accessory Type: | Dust Cover |
Color: | Black |
Material: | Thermoplastic |
Operating Temp Range: | -40°C to +105°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Web Price
1
$1.54
30
$1.50
100
$1.46
300
$1.42
1,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
100 per Box