text.skipToContent text.skipToNavigation

Manufacturer Part #

AWP-2S

2-Way Wedgelock Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Amphenol Sine Systems AWP-2S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 2
Wire Gauge: AWG 10-14
Color: Orange
Mounting Method: Wire Mount
Pricing Section
Global Stock:
6,979
USA:
6,979
On Order:
0
Factory Stock:Factory Stock:
89,600
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Web Price
1
$0.165
250
$0.159
750
$0.154
2,500
$0.149
7,500+
$0.139
Product Variant Information section