text.skipToContent text.skipToNavigation

Manufacturer Part #

AW3P-1939

1939 3-Way Wedgelock Receptacle, J1939, Blue

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Amphenol Sine Systems AW3P-1939 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 3
Color: Black
Material: Thermoplastic
Pricing Section
Global Stock:
3,785
USA:
3,785
On Order:
0
Factory Stock:Factory Stock:
25,500
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Web Price
1
$0.158
250
$0.152
750
$0.147
2,500
$0.142
7,500+
$0.133
Product Variant Information section