text.skipToContent text.skipToNavigation

Manufacturer Part #

MRDAP05CAPA00

BrightConnX™ MRD A Cable Assembly, Plastic, Single Ended Plug, Pins, 5 Position

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Amphenol Communications Solutions MRDAP05CAPA00 - Technical Attributes
Attributes Table
Connector Type: Cable Plugs
Length: 1m
Color: Yellow
No of Positions: 5
Current Rating: 5A
Voltage Rating: 125V
Operating Temp Range: -40°C to +80°C
Wire Gauge: AWG 20
Dielectric Withstanding Voltage: 1500V
IP Rating: IP67
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Web Price
20
$14.50
40
$14.41
60
$14.36
80
$14.32
100+
$14.20
Product Variant Information section