Manufacturer Part #
CAB.628
IPEX MHFI to RP-SMA(F)Bulkhead Straight Connector with 95mm 1.13 Cable
Product Specification Section
Taoglas CAB.628 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taoglas CAB.628 - Technical Attributes
Attributes Table
Connector Type: | Plug |
Length: | 0.095m |
Shielding: | Yes |
Color: | Grey |
Voltage Rating: | 30V |
Operating Temp Range: | 105°C |
Insulation Resistance: | 1000MΩ |
Contact Resistance: | 545Ω |
Wire Gauge: | AWG 32 |
Frequency Range: | 6GHz |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
100
$5.33
200
$5.31
300
$5.29
400
$5.28
500+
$5.25
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount