Manufacturer Part #
1308451000-E
Ethernet Patch Cord Cat.6A AWG 26 1 m Black
Product Specification Section
METZ CONNECT 1308451000-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 1308451000-E - Technical Attributes
Attributes Table
Connector Type: | Ethernet |
Length: | 1m |
Shielding: | Yes |
Color: | Black |
No of Rows: | 1 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$11.60
5
$11.44
20
$11.30
50
$11.22
125+
$11.05
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag