Manufacturer Part #
CN113-230-0001(01)VE
230 Position 0.5 mm Pitch Automotive Grade Infotainment Card Edge Connector
Product Specification Section
Yamaichi Electronics CN113-230-0001(01)VE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yamaichi Electronics CN113-230-0001(01)VE - Technical Attributes
Attributes Table
Type: | Board to Board (Card Edge) |
No of Positions: | 230 |
Pitch: | 0.5 mm |
Termination: | Solder |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
300+
$10.39
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount