Manufacturer Part #
CSTLS8M00G53-A0
CSTLS 8 MHz 15 PF ± 0.5 % 2.5 X 2 mm Built-in Capacitor Through Hole Resonator
Product Specification Section
Murata CSTLS8M00G53-A0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Murata CSTLS8M00G53-A0 - Technical Attributes
Attributes Table
Operating Frequency: | 8MHz |
Load Capacitance: | 15pF |
Frequency Tolerance: | ±0.5% |
Operating Temp Range: | -20°C to +80°C |
Aging (First Year): | ±0.2ppm |
No of Pins: | 3 |
Dimension: | L 8mm x W 3mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.0632
4,000
$0.062
6,000
$0.0614
8,000
$0.0609
10,000+
$0.0594
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Mounting Method:
Through Hole