text.skipToContent text.skipToNavigation

Manufacturer Part #

CSTLS6M00G53-B0

CSTLS 6 MHz 2.5 X 2 mm Built-in Capacitor Through Hole Resonator

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata CSTLS6M00G53-B0 - Technical Attributes
Attributes Table
Operating Frequency: 6MHz
Load Capacitance: 15pF
Frequency Tolerance: ±0.5%
Temperature Stability: ±0.2%
Supply Voltage: 6V
Operating Temp Range: -20°C to +80°C
Aging (First Year): ±0.2ppm
Storage Temperature Range: -55°C to +85°C
No of Pins: 3
Dimension: L  8mm x W  3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
500
Total
$205.75
USD
Quantity
Unit Price
500
$0.0856
1,500
$0.083
2,000
$0.0823
5,000
$0.0802
7,500+
$0.0782
Product Variant Information section