Manufacturer Part #
AS-16.000-18-EXT-SMD-TR
AS-SMD Series 16 MHz ±30 ppm 18pF -40°C TO +85°C SMT Microprocessor Crystal
Product Specification Section
Raltron AS-16.000-18-EXT-SMD-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Raltron AS-16.000-18-EXT-SMD-TR - Technical Attributes
Attributes Table
Load Capacitance: | 18pF |
Operating Frequency: | 16MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -40°C to +85°C |
Package Style: | HC-49/S |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,000
USA:
3,000
Germany (Online Only):
4,000
Factory Lead Time:
N/A
Quantity
Web Price
1,000
$0.154
2,000
$0.151
4,000
$0.148
5,000
$0.147
15,000+
$0.141
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
HC-49/S
Mounting Method:
Surface Mount