Manufacturer Part #
MODULED MICRO 8680-B
ModuLED MICRO 1.2 °C/W Black Anodized Zhaga LED Cooler (Ø 86 x 80 mm)
MechaTronix MODULED MICRO 8680-B - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
MechaTronix MODULED MICRO 8680-B - Technical Attributes
Thermal Resistance: | 1.2°C/W |
Material: | Black Anodized |
Dimension: | H 80mm x D 86mm |
Features & Applications
LED star cooler for spot and downlight designs from 1,500 to 5.500 lumen
Diameter 86mm - Height 80mm - Thermal resistance Rth 1.2°C/W
Modular design with mounting holes foreseen for direct connection of
- Zhaga Book 3 Spot Light Modules Edison Edilex SLM, Osram PrevaLED Core AC / AC PRO / Z3 / Z4, Philips Fortimo SLM, Seoul Semiconductor Acrich AC Zhaga, Sharp INTERMO, Tridonic Talexx Stark SLE G3 / G4, Vossloh Schwabe Luga Shop, ...
- Bridgelux BXRA ESS, ESR, Vero & Décor Vero 10/13/18, V-series,
- Citizen Citiled CLL022-CLU024, CLL032-CLU034, CLL042-CLU044,
- Cree XLamp CXA13, CXB13, CXA15, CXB15, CXA18, CXB18, CXA25, CXB25
- Edison EdiPower II Star/HM series,
- LG Innotek LEMWM18 10W, 13W, 17W, 24W, LEMWM28, Eagle Eye,
- Lumileds Luxeon COB's 1203, 1204, 1205, 1208, 1211, 1216, Luxeon K arrays K12, K16
- Luminus CLM-9, CXM-9, CHM-9, CXM-11, CHM-11, CLM-14, CXM-14, CHM14, CLM-22, CXM-22
- Osram PrevaLED Cube,
- Osram Soleriq P6, P9, P13, S13, S19, E30
- Philips Fortimo DLM Gen5
- Prolight Opto PACE, PACF, PACG, PABS, PABA, PACB, PACC, PACD,
- Seoul Semiconductor ZC6, ZC12, ZC18, ZC25, ZC40,
- Sharp Mega Zenigata, Tiger Zenigata, Mini Zenigata,
- Tridonic Talexx Stark SLE GEN3 Mini LES-10/LES-17, Gen4-15mm and DLE series Gen2 LES-65,
- Vossloh Schwabe Luga Shop C 2016 DMC 124, 125, 128
Available Packaging
Package Qty:
1 per Bulk