text.skipToContent text.skipToNavigation

Manufacturer Part #

COOLBAY TERA-B

COOLBAY TERA-B 0.22 °C/W High Bay Cooler with CoolTube® (Ø 192 x 250 mm)

ECAD Model:
Mfr. Name: MechaTronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MechaTronix COOLBAY TERA-B - Technical Attributes
Attributes Table
Thermal Resistance: 0.22°C/W
Material: Black Nano Coating
Dimension: H  250mm x D  192mm
Features & Applications

Advanced High Bay and industrial LED cooler with pure passive cooling up to 35.000 lumen, CoolTube® patented quadruple closed-loop heat pipe inside
Luminaire cooling performance 15,000 - 35,000 lumen
Diameter 192mm - Height 250mm - Thermal resistance Rth 0.22°C/W

Modular design with mounting holes foreseen for direct connection of

- Mean Well HBG-240 LED driver,
- Inventronics EUR-240S dirver,
- Bridgelux Vero 29, Décor Vero 29,
- Cree CXA25, CXA/CXB35,
- Tridonic FLE

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3
Multiple Of:
3
Total
$329.31
USD
Quantity
Web Price
3
$109.77
6+
$107.12
Product Variant Information section