Manufacturer Part #
VKA4100N
MOTOR DISCONNECT SWITCH 4P 100A
Product Specification Section
Altech Corporation VKA4100N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Altech Corporation VKA4100N - Technical Attributes
Attributes Table
Circuitry: | 4P |
Rated Voltage (VAC): | 600VAC |
Current Rating: | 100A |
Termination Style: | Screw |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$182.48
2
$180.43
4
$178.40
5
$177.76
15+
$173.79
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Chassis Mount