text.skipToContent text.skipToNavigation

Manufacturer Part #

KSL1M211LFTR

KSL Series SPST 50 mA 32 V Long Plastic Actuator IP60 Sealed Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2430
Product Specification Section
C&K KSL1M211LFTR - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Operating Force: 130gf
Contact Plating: Silver
Actuator Style: Top Actuator
Termination Style: PC Pin
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: L  7.4mm x W  7.4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,100.00
USD
Quantity
Unit Price
2,500+
$0.44