text.skipToContent text.skipToNavigation

Manufacturer Part #

KSC641JLFS

KSC Series Sealed SPST 3 N / 4 N J Bend Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
C&K KSC641JLFS - Technical Attributes
Attributes Table
Actuation Force: 3N
Contact Material: Silver
Actuator Style: Hard
Termination Style: J-Bend
Dimension: L  6.8mm x W  6.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
11,400
USA:
11,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
950
Multiple Of:
950
Total
$346.75
USD
Quantity
Web Price
950
$0.365
1,900+
$0.35
Product Variant Information section