text.skipToContent text.skipToNavigation

Manufacturer Part #

C1510VBAAA

SPST On-On 250 VAC 16 A Rocker Switch

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin C1510VBAAA - Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Current Rating: 16A
Termination Style: Quick Connect
Rated Voltage (VAC): 250VAC
Voltage Rating: 24V
Insulation Resistance: 20MΩ
Actuator Style: Concave
Dimension: L  33.4mm x W  14mm x H  32.9mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,220.00
USD
Quantity
Web Price
1,000+
$1.22
Product Variant Information section