Manufacturer Part #
C1350AABB-602AW
DPST ROCKER SWITCH-SEE C1350AABBEN602A FOR HISTORY
Product Specification Section
Bulgin C1350AABB-602AW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin C1350AABB-602AW - Technical Attributes
Attributes Table
Switch Operation: | On-Off |
Circuitry: | DPST |
Current Rating: | 20A |
Termination Style: | Quick Connect |
Rated Voltage (VAC): | 250VAC |
Voltage Rating: | 24V |
Insulation Resistance: | 20MΩ |
Actuator Style: | Concave |
Dimension: | L 30.2mm x W 25mm x H 32.9mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$4.52
15
$4.33
40
$4.21
100
$4.11
250+
$3.89
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount