text.skipToContent text.skipToNavigation

Manufacturer Part #

PV1F640SS

PV1 Series SP Off-(On) Flat Actuator Stainless Steel Body Anti-Vandal Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch PV1F640SS - Technical Attributes
Attributes Table
Contact Current-Max: 2A
Switch Operation: Off-On
Circuitry: SPST N.O.
Actuator Style: Round
Termination Style: Screw
Features & Applications
With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

E-Switche’s PV1 Anti-Vandal series is water resistant, has a long life expectancy and have custom laser engraved markings. The PV1 series are wiedely used for kiosk applications, ticket dispensers, elevators and industrial-type applications.

SPECIFICATIONS:

RATING: 2A 48VDC

TEMPERATURE: -20°C to 70°C

ELECTRICAL LIFE: 200,000 Cycles

CONTACT RESISTANCE: 50m Max. at 1A 12VDC

INSULATION RESISTANCE: 1,000M Min.

DIELECTRIC STRENGTH: 2,000VAC for 1 Minute

INTRUSION PROTECTION: IP65

The PV1F640SS has a flat actuator with a stainless steel body. Single pull, Off-On switch.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$252.80
USD
Quantity
Web Price
40
$6.32
80
$6.28
120
$6.26
160
$6.25
200+
$6.20
Product Variant Information section