Manufacturer Part #
61K128-050
61K Series 128PPR 5 CBL Encoder Switch
Grayhill 61K128-050 - Product Specification
Shipping Information:
ECCN:
PCN Information:
This Product Advisory Notice is to alert you that Grayhill is changing the optics used in 61K, 61R, 63K and 63R Series High Resolution Optical Encoders.Description of Change:61K, 61R, 63K and 63R Series High Resolution Optical Encoders optics are changing from the wire bonded ETIC ET6501B P/W/Q phototransistor and III-V TCD850 LED due to the fact that the ETIC components have gone obsolete. The optics used in these encoders will be replaced by the surface mounted Kingbright APH1608-LM33 phototransistor and Kingbright APH1608-LM32 LED. Other component changes in the design include the addition of a Fairchild NC7WZ17P6X buffer among other internal resistor and capacitor changes. The buffer was added due to replace the internal buffer that was integrated into the obsoleted ETIC phototransistor.Reason for Change:Obsolesce mitigation due to end of life semiconductor used in encoder design.
Part Status:
Available Packaging
Package Qty:
1 per Box