text.skipToContent text.skipToNavigation

Manufacturer Part #

PVT412AS-TPBF

400 V 0.24 A 6 Ohm 1 Channel SMT PVT Photovoltaic Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVT412AS-TPBF - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
On-state Resistance-Max:
Contact Current-Max: 0.24A
Isolation Voltage-RMS: 4000V
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$3,495.00
USD
Quantity
Web Price
750+
$4.66
Product Variant Information section