text.skipToContent text.skipToNavigation

Manufacturer Part #

LTV-8212

LTV-821 Series 550 mA 60 V 2.5Ohm Through Hole 1 Channel Solid State Relay-DIP-4

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTV-8212 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 2.5Ω
Input Voltage: 1.3V
Input Current: 50mA
Contact Current-Max: 550mA
Isolation Voltage-RMS: 5000V
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
100
Total
$4,100.00
USD
Quantity
Web Price
100
$0.475
300
$0.46
1,000
$0.44
2,000
$0.43
4,000+
$0.41
Product Variant Information section