text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1502BACTR

LH1502 Series DPST 350 V 0.15 A 20 Ω Surface Mount Solid State Relay - SOIC-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LH1502BACTR - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A and B)
Output Voltage: 0V to 350V
On-state Resistance-Max: 20Ω
Contact Current-Max: 150mA
Isolation Voltage-RMS: 3750V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,760.00
USD
Quantity
Web Price
1,000+
$2.76
Product Variant Information section