text.skipToContent text.skipToNavigation

Manufacturer Part #

DCNLM200NB24

DCNLM Series 200 A Dual Coil 24V DC Side Mount Contactor Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Littelfuse DCNLM200NB24 - Technical Attributes
Attributes Table
Relay Type: Contactor
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 200A
Switching Voltage: 60V
Rated Power: 170W
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 50MΩ
Termination Style: Stud
No of Terminals: 4
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
40
Germany (Online Only):
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$323.10
USD
Quantity
Web Price
10
$32.31
20
$32.07
30
$31.93
40
$31.84
50+
$31.53
Product Variant Information section