Manufacturer Part #
DCNLM100NB12-01
DCNLM Series 100 A Dual Coil 12V DC Side Mount Contactor Relay
Product Specification Section
Littelfuse DCNLM100NB12-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse DCNLM100NB12-01 - Technical Attributes
Attributes Table
Relay Type: | Contactor |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 100A |
Switching Voltage: | 60V |
Rated Power: | 150W |
Contact Material: | Silver Alloy |
Operating Temp Range: | -40°C to +70°C |
Insulation Resistance: | 50MΩ |
Termination Style: | Stud |
No of Terminals: | 4 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
24
Germany (Online Only):
24
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
24
$36.60
48+
$36.14
Product Variant Information section
Available Packaging
Package Qty:
24 per Bulk
Mounting Method:
Chassis Mount