text.skipToContent text.skipToNavigation

Manufacturer Part #

AZSR190T-1AE-12D

AZSR190 Series 800 VDC 100 A SPST (1 Form A) Through Hole Minture Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2211
Product Specification Section
American Zettler AZSR190T-1AE-12D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 160mA
Nominal Coil Voltage: 12V
Contact Current-Max: 100A
Coil Resistance: 75Ω
Switching Voltage: 800V
Rated Power: 1.9W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$102.50
USD
Quantity
Web Price
10
$10.25
20
$10.18
30
$10.14
50
$10.09
100+
$9.99
Product Variant Information section