Manufacturer Part #
AZEV132-1AE1BG-24D
AZEV132 Series 32A 24VDC DPST POWER RELAY
Product Specification Section
American Zettler AZEV132-1AE1BG-24D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZEV132-1AE1BG-24D - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | DPST (1 Form A and B) |
Coil Current: | 64.5mA |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 32A |
Coil Resistance: | 372Ω |
Switching Voltage: | 400V |
Rated Power: | 1.55W |
Contact Material: | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1GΩ |
Termination Style: | PC Pin |
No of Terminals: | 6 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$7.24
5
$7.18
20
$7.09
50
$7.03
125+
$6.93
Product Variant Information section
Available Packaging
Package Qty:
50 per
Mounting Method:
Through Hole