text.skipToContent text.skipToNavigation

Manufacturer Part #

RPMGH5.0-40

RPMGH-40 Series 200 W Single Output 5 V 40 A Non-Isolated DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPMGH5.0-40 - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 18V to 75V
Operating Temp Range: -40°C to +120°C
Efficiency: 91%
Output Current: 10A
Dimension: 61 x 57.9 x 15 mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
381
Factory Lead Time:
10 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$418.68
USD
Quantity
Web Price
6
$69.78
12+
$68.50
Product Variant Information section