text.skipToContent text.skipToNavigation

Manufacturer Part #

RNM-0505S/P

1W DC/DC 1kV UNREG 5Vin 5Vout DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
RECOM RNM-0505S/P - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Mounting Method: Through Hole
Pricing Section
Global Stock:
660
USA:
660
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.55
USD
Quantity
Web Price
1
$6.55
5
$6.50
20
$6.41
40
$6.37
100+
$6.28
Product Variant Information section