text.skipToContent text.skipToNavigation

Manufacturer Part #

RPS-120-15

1 Output 15V 80 to 264 VAC, 113 to 370 VDC Input Open Frame AC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RPS-120-15 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 120W
Output Voltage: 15V
Input Voltage: 113V to 270V
Output Current: 8A
Input Voltage (VAC): 80VAC to 264VAC
Dimension: 101.6 mm x 50.8 mm x 29.0 mm
Ripple & Noise: 120mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
8
Multiple Of:
8
Total
$182.64
USD
Quantity
Web Price
8
$22.83
16
$22.67
24
$22.57
40
$22.45
80+
$22.20
Product Variant Information section