text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC02-05SGB

RAC02 Series Single Output 5 V 2 W POWERLINE AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC02-05SGB - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 100V to 240V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.51
USD
Quantity
Web Price
1
$7.51
5
$7.41
25
$7.32
50
$7.28
150+
$7.15
Product Variant Information section