text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC01-05SGA

RAC01 Series Single Output 5 V 1 W POWERLINE AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
RECOM RAC01-05SGA - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 100V to 240V
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
40
Germany (Online Only):
60
On Order:
0
Factory Stock:Factory Stock:
54
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.40
USD
Quantity
Web Price
20
$7.27
60
$7.20
80
$7.19
200
$7.14
300+
$7.08
Product Variant Information section