Manufacturer Part #
AAF-03S05
AAF-03 Series 3 W 5 V Single Output Encapsulated AC/DC Power Module
Product Specification Section
MINMAX AAF-03S05 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX AAF-03S05 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 5V |
Input Voltage: | 120V to 370V |
Output Current: | 600mA |
Input Voltage (VAC): | 85VAC to 264VAC |
Ripple & Noise: | 70mV |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 65kHz |
Operating Temp Range: | -25°C to +70°C |
Isolation: | Isolated |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Web Price
1
$11.76
4
$11.62
20
$11.46
40
$11.39
125+
$11.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole