text.skipToContent text.skipToNavigation

Manufacturer Part #

311276-01

Black 18 AWG 10 A 125 V Unshielded Power Cord Plug

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Qualtek 311276-01 - Technical Attributes
Attributes Table
Length: 180in
Connector Type: NEMA 5-15
Color: Black
Mounting Method: Plug to Jack
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.30
USD
Quantity
Web Price
30
$8.21
60
$8.15
90
$8.12
120+
$8.08
Product Variant Information section