Manufacturer Part #
SMBJ22A-E3/52
600 W 22 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Product Specification Section
Vishay SMBJ22A-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ22A-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 24.4V |
Clamping Voltage-Max: | 35.5V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Breakdown Voltage-Max: | 26.9V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
Vishay a leader in TVS diodes has developed this surface mount Transorb transient voltage suppressor SMB Uni directional series.
The SMB TVS series is used for sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units lighting on ICs, MOSFET, signal lines of sensor units telecommunication.
The SMB series offers 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle):0.01 %. The smb series meets MSL level 1, per J-STD-020C, LF max peak of 260 °C.
The SMBJ22A is a 22 V stand-off voltage suppressor which comes in a low profile package DO-214AA which is ideal for automated placement.
The SMBJ22A offers excelent clamping voltage, very fast response time and low incremental surge resistance.
Note: Also available in reels. See related product
Pricing Section
Global Stock:
5,250
USA:
2,250
Germany (Online Only):
3,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
750
$0.0517
3,000
$0.0493
11,250
$0.0472
30,000
$0.0456
75,000+
$0.0432
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount