text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ150A-13-F

SMAJ Series 150 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated SMAJ150A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 167V
Clamping Voltage-Max: 243V
Directional: Uni-Directional
Power Dissipation: 400W
Breakdown Voltage-Max: 185V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.00
USD
Quantity
Web Price
5,000
$0.0554
15,000
$0.0533
20,000
$0.0528
50,000
$0.0512
75,000+
$0.0496