text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA33A-LF

30KPA Series 58.5 V 30 kW Uni Directional Axial Lead TVS Diode - P600

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 30KPA33A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.9V
Clamping Voltage-Max: 58.5V
Directional: Uni-Directional
Power Dissipation: 30kW
Breakdown Voltage-Max: 40.59V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,549.00
USD
Quantity
Unit Price
100+
$15.49
Product Variant Information section