Manufacturer Part #
1.5SMC440A/TR13
1.5SMC Series 602V Clamp 2.5A Surface Mount Tvs Diode DO-214AB (SMC)
Product Specification Section
Yageo 1.5SMC440A/TR13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Yageo 1.5SMC440A/TR13 - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 418V |
Clamping Voltage-Max: | 602V |
Directional: | Uni-Directional |
Peak Output Current: | 2.5A |
Reverse Leakage Current: | 1µA |
Peak Power: | 1500W |
Test Current: | 1mA |
Standoff Voltage: | 376V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 462V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
51,000
Germany (Online Only):
51,000
On Order:
0
Factory Lead Time:
37 Weeks
Quantity
Web Price
3,000
$0.132
6,000
$0.13
12,000
$0.127
15,000
$0.126
45,000+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount