text.skipToContent text.skipToNavigation

Manufacturer Part #

MCC132-16IO1

MCC132 Series 1600 Vdrm 2 x 130 A 1.36 Vt 150 mA Igt Thyristor Module

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
IXYS MCC132-16IO1 - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: 1.36V
On State Current [It]-Typ: 130A
Off-State Voltage [Vdrm]: 1600V
Gate Trigger Current [Igt]-Max: 150mA
On-state RMS Current [Irms]-Max: 300A
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
18
Germany (Online Only):
18
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$326.10
USD
Quantity
Web Price
6
$54.35
12
$53.97
24
$53.59
30
$53.47
90+
$52.72
Product Variant Information section