Manufacturer Part #
L4004D5RP
Lxx04xx Series 400 V 4 A Bidirectional Sensitive Gate Triac - TO-252
Product Specification Section
Littelfuse L4004D5RP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse L4004D5RP - Technical Attributes
Attributes Table
On-State Voltage [Vtm]: | 1.6V |
On State Current [It]-Typ: | 5.6A |
Off-State Voltage [Vdrm]: | 400V |
Off-State Current [Idrm]: | 200µA |
Gate Trigger Current [Igt]-Max: | 5mA |
On-state RMS Current [Irms]-Max: | 4A |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
2,500
$0.67
5,000
$0.655
7,500+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount