Manufacturer Part #
K1500E70
Kxxxzy Series 90 V 1 A Teccor Standard Bidirectional SIDAC - TO-92
Product Specification Section
Littelfuse K1500E70 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse K1500E70 - Technical Attributes
Attributes Table
Type: | Sidac |
On-State Voltage [Vtm]: | 1.5V |
Off-State Voltage [Vdrm]: | 90V |
Off-State Current [Idrm]: | 5µA |
On-state RMS Current [Irms]-Max: | 1A |
Hold Current [Ih]: | 150mA |
Configuration: | Single |
Peak Current-Max: | 20A |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-92 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
1
$0.50
100
$0.48
300
$0.46
1,250
$0.44
4,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole