Manufacturer Part #
01110506Z
10 A 250 V 5 mm Diameter Clip Ear Beryllium Copper PC Mount Fuseholder
Product Specification Section
Littelfuse 01110506Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 01110506Z - Technical Attributes
Attributes Table
Hold Fuse Type: | Clip |
Diameter: | 6.85mm |
Contact Material: | Beryllium Copper |
Contact Plating: | Tin |
Rated Voltage: | 250V |
Current Rating: | 10A |
Termination Style: | PC Pin |
Height - Max: | 7mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
1
$0.82
300
$0.795
1,250
$0.76
4,000
$0.74
15,000+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bulk