Manufacturer Part #
IP4220CZ6,125
IP4220CZ6 Series 9 V 40 pF Dual USB 2.0 Integrated ESD Protection - SOT-457
| |||||||||||
| |||||||||||
Mfr. Name: | Nexperia | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2421 |
Product Specification Section
Nexperia IP4220CZ6,125 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia IP4220CZ6,125 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 9V |
Standoff Voltage: | 5.5V |
Capacitance: | 40pF |
Operating Temp Range: | -40°C to +85°C |
ESD Voltage-Max: | ±8kV |
Leakage Current: | 100nA |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | SC-74 (TSOP-6) |
Mounting Method: | Surface Mount |
Features & Applications
The IP4220CZ6,125 is a part of IP422 series ESD protection array. It has an operating temperature ranging from - 40 °C to + 85 °C and is available in SOT-457 package.
Features:
- Pb-free, Restriction of Hazardous Substances (RoHS) compliant and free of halogen and antimony
- ESD protection up to ±8 kV contact discharge; IEC 61000-4-2, level 4 compliant
- Four pairs of ultra low input capacitance (CI = 1 pF) ESD rail-to-rail protection diodes
- Low voltage clamping due to integrated Zener diode
- Small 6-lead TSOP6 (SOT457) SMD package
Applications:
- Cellular phone and Personal Communication System (PCS) mobile handsets
- PC/notebook USB 2.0/IEEE1394 ports
- DVI
- Cordless telephones
- Wireless data (WAN/LAN) systems
- Mobile Internet Devices (MID)
- Portable media Players (PMP)
- High-Definition Multimedia Interface (HDMI)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0992
9,000
$0.0953
12,000
$0.0943
30,000
$0.0913
45,000+
$0.0883
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.0996 / Stock: 204,000 Qty: 3,000+$0.0996 Stock: 204,000
- Reel Qty: 3,000+ / Web Price: $0.0996 / Stock: 165,000 Qty: 3,000+$0.0996 Stock: 165,000
- Reel Qty: 3,000+ / Web Price: $0.0992 / Stock: 36,000 Qty: 3,000+$0.0992 Stock: 36,000
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.0992 / Stock: 0 Qty: 3,000+$0.0992 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount