text.skipToContent text.skipToNavigation

Manufacturer Part #

ESDALC12-1T2

ESDALC Series 12 V Single Line Transient Surge Voltage Suppressor - SOD-882T

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics ESDALC12-1T2 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 14V
Capacitance: 18pF
Operating Temp Range: -40°C to +125°C
Package Style:  SOD-882T
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
24000
Multiple Of:
12000
Total
$914.40
USD
Quantity
Web Price
12,000
$0.039
24,000
$0.0381
48,000
$0.0373
60,000
$0.037
180,000+
$0.0353