text.skipToContent text.skipToNavigation

Manufacturer Part #

BK/S505-5-R

Fuse Miniature Slow Blow Acting 5A 250V

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Eaton BK/S505-5-R - Technical Attributes
Attributes Table
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 5A
Resistance: 0.0131Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 71.3A
Dimension: L  20mm x W  5.2mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
7,400
USA:
7,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$289.00
USD
Quantity
Web Price
100
$2.89
500
$2.81
2,500
$2.74
10,000
$2.68
25,000+
$2.59
Product Variant Information section