Manufacturer Part #
BK/MDA-3-R
Time Delay 6.35 x 31.75 mm 250 VAC 3 A Ceramic Cartridge Fuse
Product Specification Section
Eaton BK/MDA-3-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton BK/MDA-3-R - Technical Attributes
Attributes Table
Voltage Rating: | 250V |
Rated Voltage (VAC): | 250VAC |
Response Characteristic: | Fast-Acting |
Current Rating: | 3A |
Resistance: | 0.0535Ω |
Interrupting Rating: | 200A |
Typical Melting I2t (A2sec): | 44.99A |
Dimension: | L 31.75mm x D 6.35mm |
Package Style: | CARTRIDGE |
Pricing Section
Global Stock:
18,500
USA:
18,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$2.99
25
$2.87
75
$2.80
250
$2.72
750+
$2.58
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
CARTRIDGE