text.skipToContent text.skipToNavigation

Manufacturer Part #

0688006.MXP

688 Series 70 V 6 A Ø 6.3 x 25.2 mm Surge-Tolerant Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0688006.MXP - Technical Attributes
Attributes Table
Voltage Rating: 70V
Current Rating: 6A
Resistance: 21Ω
Interrupting Rating: 2500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 132A
Dimension: L  25.2mm x D  6.3mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,550.00
USD
Quantity
Web Price
1
$4.12
20
$3.96
75
$3.84
200
$3.75
750+
$3.55
Product Variant Information section