text.skipToContent text.skipToNavigation

Manufacturer Part #

3D20UL

UL Series 3 Pole 20 A D-Trip Thermal Magnetic Miniature Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 3D20UL - Technical Attributes
Attributes Table
No of Poles: 3
Rated Current: 20A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7
Factory Lead Time:
9 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$339.44
USD
Quantity
Web Price
4
$84.86
8
$83.84
12+
$82.82
Product Variant Information section