text.skipToContent text.skipToNavigation

Manufacturer Part #

BX0033

1 Cell 9 V 32.31 mm PC Pin Solder Tab Battery Holder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Bulgin BX0033 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Dimension: H  32.31mm
Termination Style: Solder Lug
Mounting Method: PCB Mount
Pricing Section
Global Stock:
65
USA:
65
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.73
USD
Quantity
Web Price
1
$3.73
20
$3.58
50
$3.49
125
$3.41
300+
$3.23
Product Variant Information section